-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5 mm, Stereo, Right Angle, Surface Mount (SMT), 3 Conductors, 1 Internal Switch, Audio Jack Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-SJ3524SMTTRBE
|
Mouser Electronics | Phone Connectors audio jack, 3.5 mm, rt, stereo, SMT, 1 switch, blue, T&R package RoHS: Compliant | 0 |
|
$0.6690 / $1.2700 | Order Now |
|
Future Electronics | SJ-352X-SMT Series 12 V Surface Mount Stereo Phone Jack RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.6050 / $0.6400 | Buy Now |
|
Onlinecomponents.com | 3.5 mm, Stereo, Right Angle, Surface Mount (SMT), Audio Jack Connector - 3.5 mm Low Profile Surface Mount Stereo Jack, 4 Pin Right-Angle, Blue RoHS: Compliant |
2750 In Stock |
|
$0.5670 / $0.6680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SJ-3524-SMT-TR-BE
Same Sky
Buy Now
|
Compare Parts:
SJ-3524-SMT-TR-BE
Same Sky
3.5 mm, Stereo, Right Angle, Surface Mount (SMT), 3 Conductors, 1 Internal Switch, Audio Jack Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Same Sky |