Part Details for SJ-3523 by 3M Interconnect
Overview of SJ-3523 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3523EUD-2#PBF | Analog Devices | Sync 600mA Boost & 400mA Buck | |
LTC3523EUD#TRPBF | Analog Devices | Sync 600mA Boost & 400mA Buck | |
LTC3523EUD-2#TRPBF | Analog Devices | Sync 600mA Boost & 400mA Buck |
Price & Stock for SJ-3523
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-SJ-3523-ND
|
DigiKey | BLACK LOOP Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$447.2400 | Buy Now |
DISTI #
SJ-3523-ND
|
DigiKey | BLACK LOOP Min Qty: 1 Lead time: 4 Weeks Container: Roll |
3 In Stock |
|
$207.1992 / $223.6000 | Buy Now |