Part Details for SJ-3523-SMT-TR-GR by Same Sky
Overview of SJ-3523-SMT-TR-GR by Same Sky
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for SJ-3523-SMT-TR-GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-SJ3523SMTTRGR
|
Mouser Electronics | DIP Switches / SIP Switches audio jack, 3.5 mm, rt, stereo, SMT, 0 switches, T&R package RoHS: Compliant | 0 |
|
$0.4430 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3940 / $0.4610 | Buy Now |
Part Details for SJ-3523-SMT-TR-GR
SJ-3523-SMT-TR-GR CAD Models
SJ-3523-SMT-TR-GR Part Data Attributes
|
SJ-3523-SMT-TR-GR
Same Sky
Buy Now
Datasheet
|
Compare Parts:
SJ-3523-SMT-TR-GR
Same Sky
3.5mm AUDIO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky | |
Connector Type | 3.5mm Audio | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |
Alternate Parts for SJ-3523-SMT-TR-GR
This table gives cross-reference parts and alternative options found for SJ-3523-SMT-TR-GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJ-3523-SMT-TR-GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SJ-3523-SMT | 3 Pole(s), Surface Mount Terminal, Jack, ROHS COMPLIANT | Same Sky | SJ-3523-SMT-TR-GR vs SJ-3523-SMT |