Part Details for SJ-3401 (WHITE) 1" by 3M Interconnect
Overview of SJ-3401 (WHITE) 1" by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNW-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 3ft | |
MP-64RJ45UNNW-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 13ft | |
MP-5ERJ45UNNW-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNW-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - White 10ft |
Price & Stock for SJ-3401 (WHITE) 1"
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SJ340110W-1-ND
|
DigiKey | LOOP PLAIN BACK 1" X 1YD WHITE Min Qty: 1 Lead time: 2 Weeks Container: Roll | Temporarily Out of Stock |
|
$1.2496 / $2.4100 | Buy Now |
DISTI #
SJ340110W-50-ND
|
DigiKey | LOOP PLAIN BACK 1" X 50YD WHITE Min Qty: 12 Lead time: 5 Weeks Container: Roll | Temporarily Out of Stock |
|
$62.6583 | Buy Now |
DISTI #
SJ340110W-25-ND
|
DigiKey | LOOP PLAIN BACK 1" X 25YD WHITE Min Qty: 1 Lead time: 2 Weeks Container: Roll | Temporarily Out of Stock |
|
$30.5704 / $41.2800 | Buy Now |
DISTI #
SJ340110W-10-ND
|
DigiKey | LOOP PLAIN BACK 1" X 10YD WHITE Min Qty: 1 Lead time: 2 Weeks Container: Roll | Temporarily Out of Stock |
|
$12.2280 / $18.7400 | Buy Now |