Part Details for SJ-2523-SMT-TR by Same Sky
Overview of SJ-2523-SMT-TR by Same Sky
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for SJ-2523-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-2523SJCT-ND
|
DigiKey | CONN JACK STEREO 2.5MM SMD R/A Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39337 In Stock |
|
$0.4773 / $1.1200 | Buy Now |
DISTI #
490-SJ-2523-SMT-TR
|
Mouser Electronics | Phone Connectors Audio Jacks RoHS: Compliant | 20499 |
|
$0.4770 / $0.8800 | Buy Now |
|
Future Electronics | SJ Series 2.5 mm SMT Right Angle Stereo Audio Jack RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5100 / $0.5500 | Buy Now |
|
Future Electronics | SJ Series 2.5 mm SMT Right Angle Stereo Audio Jack RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5100 / $0.5500 | Buy Now |
|
Onlinecomponents.com | 2.5 mm, Stereo, Right Angle, Surface Mount (SMT), 3 Conductors, 0 Internal Switches, Audio Jack Connector RoHS: Compliant |
4002 In Stock |
|
$0.4791 / $0.5200 | Buy Now |
DISTI #
85575393
|
Verical | Conn 2.5MM Stereo Jack RCP 3 POS Solder RA SMD 3 Terminal 1 Port T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2423 | Americas - 6000 |
|
$0.5546 | Buy Now |
DISTI #
81426590
|
Verical | Conn 2.5MM Stereo Jack RCP 3 POS Solder RA SMD 3 Terminal 1 Port T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2421 | Americas - 5978 |
|
$0.7467 | Buy Now |
DISTI #
66334983
|
Verical | Conn 2.5MM Stereo Jack RCP 3 POS Solder RA SMD 3 Terminal 1 Port T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2142 | Americas - 16 |
|
$0.5893 | Buy Now |
|
Master Electronics | 2.5 mm, Stereo, Right Angle, Surface Mount (SMT), 3 Conductors, 0 Internal Switches, Audio Jack Connector RoHS: Compliant |
4002 In Stock |
|
$0.4791 / $0.5200 | Buy Now |
Part Details for SJ-2523-SMT-TR
SJ-2523-SMT-TR CAD Models
SJ-2523-SMT-TR Part Data Attributes
|
SJ-2523-SMT-TR
Same Sky
Buy Now
|
Compare Parts:
SJ-2523-SMT-TR
Same Sky
2.5 mm, Stereo, Right Angle, Surface Mount (SMT), 3 Conductors, 0 Internal Switches, Audio Jack Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown |