Part Details for SJ-24D01HZ by FUJITSU Limited
Overview of SJ-24D01HZ by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SJ-24D01HZ
SJ-24D01HZ CAD Models
SJ-24D01HZ Part Data Attributes
|
SJ-24D01HZ
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
SJ-24D01HZ
FUJITSU Limited
Transistor Output SSR, 1-Channel, 2500V Isolation, 20.20 X 10 MM, 12.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | 20.20 X 10 MM, 12.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | COMPLEX | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) |