Part Details for SJ-0357-3RT by Shogyo International
Overview of SJ-0357-3RT by Shogyo International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0357-BLB | Coilcraft Inc | SMPS Transformer, 100W, ROHS COMPLIANT | |
B0357-BLD | Coilcraft Inc | SMPS Transformer, 100W, ROHS COMPLIANT | |
B0357- | Coilcraft Inc | Transformer, planar, for NSC LM5025/5034, SMT, RoHS |
Price & Stock for SJ-0357-3RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3.5 MM AUDIO, CONNECTOR | 11 |
|
$1.2500 / $1.5000 | Buy Now |
Part Details for SJ-0357-3RT
SJ-0357-3RT CAD Models
SJ-0357-3RT Part Data Attributes
|
SJ-0357-3RT
Shogyo International
Buy Now
Datasheet
|
Compare Parts:
SJ-0357-3RT
Shogyo International
Audio/RCA Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHOGYO INTERNATIONAL CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 0.236 inch | |
Body Depth | 0.657 inch | |
Body Length | 0.331 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 3.5mm Audio | |
Contact Gender | FEMALE | |
Contact Resistance | 60 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 5000 Cycles | |
Insulation Resistance | 50000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |