Part Details for SIZ704DT-T1-GE3 by Vishay Intertechnologies
Overview of SIZ704DT-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SIZ704DT-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R6203
|
Newark | N Channel Mosfet, 30V, 16A, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:16A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V, No. Of Pins:6Pinsrohs Compliant: Yes |Vishay SIZ704DT-T1-GE3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6020 | Buy Now |
DISTI #
35R0028
|
Newark | N Channel Mosfet, 30V, 16A, Transistor Polarity:N Channel, Continuous Drain Current Id:16A, Drain Source Voltage Vds:30V, On Resistance Rds(On):13.5Mohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs Typ:2.5V Rohs Compliant: Yes |Vishay SIZ704DT-T1-GE3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4330 / $0.5110 | Buy Now |
DISTI #
SIZ704DT-T1-GE3
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 30V 9.4A/14A 6-Pin PowerPAIR - Tape and Reel (Alt: SIZ704DT-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3989 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.5698 / $1.6280 | Buy Now | |
DISTI #
SIZ704DT-T1-GE3
|
TTI | MOSFETs 30V 12/16A 20/30W 24/13.5mohm @ 10V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4060 / $0.4360 | Buy Now |
DISTI #
SIZ704DT-T1-GE3
|
TME | Transistor: N-MOSFET x2, TrenchFET®, unipolar, 30V, 12/16A, 20/30W Min Qty: 3000 | 0 |
|
$0.7900 | RFQ |
Part Details for SIZ704DT-T1-GE3
SIZ704DT-T1-GE3 CAD Models
SIZ704DT-T1-GE3 Part Data Attributes
|
SIZ704DT-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIZ704DT-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 9.4A I(D), 30V, 0.024ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 6 X 3.70 MM, HALOGEN FREE AND ROHS COMPLIANT, POWERPAIR-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 6 X 3.70 MM, HALOGEN FREE AND ROHS COMPLIANT, POWERPAIR-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 5 mJ | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 9.4 A | |
Drain-source On Resistance-Max | 0.024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |