Part Details for SIWG917M121XGTBA by Silicon Laboratories Inc
Overview of SIWG917M121XGTBA by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIWG917M121XGTBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AM9758
|
Newark | Soc, 180 Mhz, Qfn-Ep-84 Rohs Compliant: Yes |Silicon Labs SIWG917M121XGTBA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.8100 / $6.5700 | Buy Now |
DISTI #
336-SIWG917M121XGTBA-ND
|
DigiKey | WI-FI 6 SOC IC, QFN 7X7, 2.4 GHZ Min Qty: 1 Lead time: 12 Weeks Container: Tray |
500 In Stock |
|
$4.1232 / $7.9500 | Buy Now |
DISTI #
634-SIWG917M121XGTBA
|
Mouser Electronics | RF System on a Chip - SoC Wi-Fi 6 SoC IC, QFN 7x7, 2.4 GHz, 2MB stacked PSRAM, no flash, -40 to +85C RoHS: Compliant | 258 |
|
$3.7700 / $6.6500 | Buy Now |
DISTI #
V99:2348_28348331
|
Arrow Electronics | WLAN+BT Chip 2412MHz to 2484MHz Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2433 | Americas - 260 |
|
$5.6626 / $6.9472 | Buy Now |
DISTI #
84389957
|
Verical | WLAN+BT Chip 2412MHz to 2484MHz Min Qty: 2 Package Multiple: 1 Date Code: 2433 | Americas - 260 |
|
$6.9472 | Buy Now |