Part Details for SIWG917M100MGTBA by Silicon Laboratories Inc
Overview of SIWG917M100MGTBA by Silicon Laboratories Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIWG917M100MGTBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AM9755
|
Newark | Soc, 180 Mhz, Qfn-Ep-84 Rohs Compliant: Yes |Silicon Labs SIWG917M100MGTBA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.6500 / $7.1400 | Buy Now |
DISTI #
336-SIWG917M100MGTBA-ND
|
DigiKey | WI-FI 6 SOC IC, QFN 7X7, 2.4 GHZ Min Qty: 1 Lead time: 12 Weeks Container: Tray |
474 In Stock |
|
$4.2066 / $8.1000 | Buy Now |
DISTI #
634-SIWG917M100MGTBA
|
Mouser Electronics | RF System on a Chip - SoC Wi-Fi 6 SoC IC, QFN 7x7, 2.4 GHz, no PSRAM, 8MB stacked flash, -40 to +85C RoHS: Compliant | 259 |
|
$3.8900 / $6.8700 | Buy Now |
DISTI #
V99:2348_27200176
|
Arrow Electronics | WLAN+BT Chip 2412MHz to 2484MHz 84-Pin DRQFN EP Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2433 | Americas - 260 |
|
$7.9790 | Buy Now |
DISTI #
84463710
|
Verical | WLAN+BT Chip 2412MHz to 2484MHz 84-Pin DRQFN EP Min Qty: 2 Package Multiple: 1 Date Code: 2433 | Americas - 260 |
|
$7.9790 | Buy Now |
|
Symmetry Electronics | ARM Cortex-32-bit 80 MHz 32 kB USB MCU Min Qty: 1 | 0 |
|
$4.9100 | Buy Now |