Part Details for SIT9501AI-01B8-3300-156.250000D by SiTime Corporation
Overview of SIT9501AI-01B8-3300-156.250000D by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9501AI-01B8-3300-156.250000 | SiTime | SIT9501AI-01B8-3300-156.250000 | |
SIT9501AI-04B1-3300-25.000000 | SiTime | SIT9501AI-04B1-3300-25.000000 | |
SIT9501AI-04B1-3300-312.500000 | SiTime | SIT9501AI-04B1-3300-312.500000 |
Price & Stock for SIT9501AI-01B8-3300-156.250000D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9501AI-01B8-330
|
Avnet Americas | - Tape and Reel (Alt: SIT9501AI-01B8-330) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SIT9501AI-01B8-3300-156.250000D
SIT9501AI-01B8-3300-156.250000D CAD Models
SIT9501AI-01B8-3300-156.250000D Part Data Attributes
|
SIT9501AI-01B8-3300-156.250000D
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9501AI-01B8-3300-156.250000D
SiTime Corporation
LVPECL Output Clock Oscillator, 156.25MHz Nom, PQFD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOLCC6,.1,43 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Fall Time-Max | 0.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | SOLCC6,.1,43 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.2 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |