-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVDS Output Clock Oscillator, 156.25MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9501AE-02A1-1810-156.250000 | SiTime | SIT9501AE-02A1-1810-156.250000 | |
SIT9501AE-02A1-2510-156.250000 | SiTime | SIT9501AE-02A1-2510-156.250000 | |
SIT9501AE-02A1-1800-156.250000 | SiTime | SIT9501AE-02A1-1800-156.250000 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9501AE-02A1-1810-156.250000
|
SiTime Corporation | Ultra-low Jitter Differential XO for Standard Networking Frequencies Package Multiple: 1 | 4999 |
|
$7.5080 / $12.8840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT9501AE-02A1-1810-156.250000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9501AE-02A1-1810-156.250000
SiTime Corporation
LVDS Output Clock Oscillator, 156.25MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | SOLCC6,.08,35 | |
Physical Dimension | 2.5mm x 2mm x 0.9mm | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin (Sn) |
This table gives cross-reference parts and alternative options found for SIT9501AE-02A1-1810-156.250000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9501AE-02A1-1810-156.250000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9375AI-02A1-1810-156.250000E | XO, Clock, | SiTime Corporation | SIT9501AE-02A1-1810-156.250000 vs SIT9375AI-02A1-1810-156.250000E |
SIT9501AI-02A1-1810-156.250000E | LVDS Output Clock Oscillator, 156.25MHz Nom, PQFD, 6 PIN | SiTime Corporation | SIT9501AE-02A1-1810-156.250000 vs SIT9501AI-02A1-1810-156.250000E |
SIT9375AE-02A1-1810-156.250000E | XO, Clock, | SiTime Corporation | SIT9501AE-02A1-1810-156.250000 vs SIT9375AE-02A1-1810-156.250000E |
SIT9375AE-02A1-1810-156.250000 | XO, Clock, | SiTime Corporation | SIT9501AE-02A1-1810-156.250000 vs SIT9375AE-02A1-1810-156.250000 |
SIT9501AB-02A1-1810-156.250000 | LVDS Output Clock Oscillator, 156.25MHz Nom, | SiTime Corporation | SIT9501AE-02A1-1810-156.250000 vs SIT9501AB-02A1-1810-156.250000 |