Part Details for SIT9386AE-4B1-33E156.250000G by SiTime Corporation
Overview of SIT9386AE-4B1-33E156.250000G by SiTime Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9386AE-2B2-33N125.000000 | SiTime | SIT9386AE-2B2-33N125.000000 | |
SiT9386AE-2B1-33E156.250000 | SiTime | 1 to 220 MHz, AEC-Q100 Ultra-low Jitter Differential XO | |
SIT9386AE-1B1-33E156.250000 | SiTime | 1 to 220 MHz, AEC-Q100 Ultra-low Jitter Differential XO |
Price & Stock for SIT9386AE-4B1-33E156.250000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT9386AE-4B1-33E156.250000G-1473-ND
|
DigiKey | SIT9386 - AEC-Q100, ULTRA-LOW JI Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
72 In Stock |
|
$24.8200 | Buy Now |
DISTI #
SIT9386AE-4B1-33E1
|
Avnet Americas | SIT9386 AEC-Q100, ULTRA-LOW JITTER DIFFERENTIAL OSCILLATOR - Tape and Reel (Alt: SIT9386AE-4B1-33E1) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 72 Partner Stock |
|
$22.3470 / $26.4726 | Buy Now |
DISTI #
788-SIT9386AE4B13E1
|
Mouser Electronics | Standard Clock Oscillators | 0 |
|
$19.9600 | Order Now |
|
Rochester Electronics | SiT9386 - AEC-Q100, Ultra-low Jitter Differential Oscillator RoHS: Compliant Status: Active Min Qty: 1 | 72 |
|
$21.3000 / $25.0600 | Buy Now |
Part Details for SIT9386AE-4B1-33E156.250000G
SIT9386AE-4B1-33E156.250000G CAD Models
SIT9386AE-4B1-33E156.250000G Part Data Attributes
|
SIT9386AE-4B1-33E156.250000G
SiTime Corporation
Buy Now
|
Compare Parts:
SIT9386AE-4B1-33E156.250000G
SiTime Corporation
|
Samacsys Manufacturer | SiTime |