Part Details for SIT9375AI-02B2-1810-322.265625 by SiTime Corporation
Results Overview of SIT9375AI-02B2-1810-322.265625 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT9375AI-02B2-1810-322.265625 Information
SIT9375AI-02B2-1810-322.265625 by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP1810LC-35 | Rochester Electronics LLC | EP1810 - Classic Family EPLD, Logic, 900 Gates, 48 Macrocells, 35ns, Commercial | |
EP1810GC-35 | Rochester Electronics LLC | EP1810 - Classic Family EPLD, Logic, 900 Gates, 48 Macrocells, 35ns, Commercial | |
LPS4018-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Price & Stock for SIT9375AI-02B2-1810-322.265625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SiT9375AI-02B2-1810-322.265625
|
SiTime Corporation | Low Jitter Differential XO for Standard Networking Frequencies Package Multiple: 1 | 4999 |
|
$4.0180 / $4.4200 | Buy Now |