Part Details for SIT9375AI-02B1-1810-200.000000G by SiTime Corporation
Overview of SIT9375AI-02B1-1810-200.000000G by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9375AI-02B1-1810-100.000000 | SiTime | SIT9375AI-02B1-1810-100.000000 | |
SIT9375AI-02B1-1810-156.250000 | SiTime | SIT9375AI-02B1-1810-156.250000 | |
SIT9375AI-02B1-1810-148.500000 | SiTime | SIT9375AI-02B1-1810-148.500000 |
Price & Stock for SIT9375AI-02B1-1810-200.000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78983100
|
Verical | SIT9375AI-02B1-1810-200.000000G Min Qty: 12 Package Multiple: 1 Date Code: 2307 | Americas - 250 |
|
$6.5976 / $7.5290 | Buy Now |
DISTI #
C1S715222023145
|
Chip1Stop | MEMS Oscillators | 250 |
|
$6.7643 / $7.2473 | Buy Now |
Part Details for SIT9375AI-02B1-1810-200.000000G
SIT9375AI-02B1-1810-200.000000G CAD Models
SIT9375AI-02B1-1810-200.000000G Part Data Attributes
|
SIT9375AI-02B1-1810-200.000000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9375AI-02B1-1810-200.000000G
SiTime Corporation
LVDS Output Clock Oscillator, 200MHz Nom, PQFD-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | PQFD-6 | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY AND DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.33 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | SOLCC6,.1,43 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.33 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |