Part Details for SIT9375AI-02A2-3310-200.00000G by SiTime Corporation
Overview of SIT9375AI-02A2-3310-200.00000G by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9375AI-02A2-3310-200.00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9375AI-02A2-331
|
Avnet Americas | MEMS Crystal Oscillator 200MHz 3.3V 15pF 6-Pin SMD Bulk - Tape and Reel (Alt: SIT9375AI-02A2-331) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |