Part Details for SIT9375AE-04B3-2510-161.132813E by SiTime Corporation
Overview of SIT9375AE-04B3-2510-161.132813E by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9375AE-04B3-XX20-100.000000 | SiTime | SIT9375AE-04B3-XX20-100.000000 | |
SIT9375AE-04B3-YY20-100.000000 | SiTime | SIT9375AE-04B3-YY20-100.000000 | |
SIT9375AE-04B1-2510-100.000000 | SiTime | SIT9375AE-04B1-2510-100.000000 |
Price & Stock for SIT9375AE-04B3-2510-161.132813E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT9375AE-04B3-2510-161.132813ETR-ND
|
DigiKey | MEMS OSC XO 161.132813MHZ HCSL Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1369 | Buy Now |
DISTI #
SIT9375AE-04B3-251
|
Avnet Americas | MEMS Oscillator 161.132813MHz 2.5V 15pF 6-PIN SMD T/R - Tape and Reel (Alt: SIT9375AE-04B3-251) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
788-9375AE04B3251016
|
Mouser Electronics | Standard Clock Oscillators -40 to 105C, 3225, +/-50ppm, 2.5V, 161.132813MHz, OE Active High, HCSL RoHS: Compliant | 0 |
|
$5.1300 | Order Now |
Part Details for SIT9375AE-04B3-2510-161.132813E
SIT9375AE-04B3-2510-161.132813E CAD Models
SIT9375AE-04B3-2510-161.132813E Part Data Attributes
|
SIT9375AE-04B3-2510-161.132813E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9375AE-04B3-2510-161.132813E
SiTime Corporation
XO, Clock,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOLCC6,.1,43 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY AND DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.37 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 161.132813 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM | |
Package Equivalence Code | SOLCC6,.1,43 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.37 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |