Part Details for SIT9367AE-4EF-25E312.500000E by SiTime Corporation
Results Overview of SIT9367AE-4EF-25E312.500000E by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT9367AE-4EF-25E312.500000E Information
SIT9367AE-4EF-25E312.500000E by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SIT9367AE-4EF-25E312.500000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9367AE-4EF-25E312.500000E
|
Avnet Americas | MEMS Crystal Oscillator 312.5MHz 2.5V 6-Pin SMD T/R - Tape and Reel (Alt: SIT9367AE-4EF-25E312.50000... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$32.9183 | Buy Now |
Part Details for SIT9367AE-4EF-25E312.500000E
SIT9367AE-4EF-25E312.500000E CAD Models
SIT9367AE-4EF-25E312.500000E Part Data Attributes
|
SIT9367AE-4EF-25E312.500000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9367AE-4EF-25E312.500000E
SiTime Corporation
HCSL Output Clock Oscillator,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Oscillator Type | HCSL |