SIT9366AB-2BF-33E33.333300G
SiTime Corporation
Description: LVDS Output Clock Oscillator, 33.3333MHz Nom, PQFD-6

Overview of SIT9366AB-2BF-33E33.333300G by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9366AB-1E2-33E125.000000 SiTime SIT9366AB-1E2-33E125.000000
SiT9366AB-2BF-33E33.333300 SiTime 1 to 220 MHz, Low Jitter Differential XO
SiT9366AB-2BF-33E33.333330 SiTime 1 to 220 MHz, Low Jitter Differential XO

Price & Stock for SIT9366AB-2BF-33E33.333300G by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT9366AB-2BF-33E3
Avnet Americas MEMS Crystal Oscillator 33.3333MHz 3.3V 6-Pin SMD T/R - Tape and Reel (Alt: SIT9366AB-2BF-33E3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 250 $25.5968
  • 500 $24.9232
  • 1,000 $24.2496
  • 1,500 $23.5760
  • 2,000 $22.9024
  • 2,500 $22.2288
  • 25,000 $21.5552
$21.5552 / $25.5968 Buy Now

CAD Models for SIT9366AB-2BF-33E33.333300G by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT9366AB-2BF-33E33.333300G by SiTime Corporation

SIT9366AB-2BF-33E33.333300G
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Package Description
PQFD-6
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.47 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
10%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
33.3333 MHz
Operating Temperature-Max
95 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Output Load
100 OHM
Package Equivalence Code
SOLCC6,.1,43
Physical Dimension
3.2mm x 2.5mm x 0.9mm
Rise Time-Max
0.47 ns
Supply Current-Max
79 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. SIT9366AB-2BF-33E33.333300G
    SiTime Corporation
    LVDS Output Clock Oscillator, 33.3333MHz Nom, PQFD-6
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9366AB-2BF-33E33.333300G by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9366AB-2BF-33E33.33330... by SiTime Corporation

  • Please alert me when SIT9366AB-2BF-33E33.33330... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9366AB-2BF-33E33.33330... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9366AB-2BF-33E33.33330... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9366AB-2BF-33E33.33330... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9366AB-2BF-33E33.33330....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9366AB-2BF-33E33.333300G by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: