Datasheets
SIT9365AI-2B3-33E155.520000 by: SiTime Corporation

LVDS Output Clock Oscillator,

Part Details for SIT9365AI-2B3-33E155.520000 by SiTime Corporation

Overview of SIT9365AI-2B3-33E155.520000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10106125-2000002LF Amphenol Communications Solutions PwrBlade+® , Power Connectors, 2HP PF, Right Angle, Header.
10106135-2000002LF Amphenol Communications Solutions PwrBlade+® , Power Connectors, 2HDP PF, Right Angle, Receptacle.
10106125-2000003LF Amphenol Communications Solutions PwrBlade+® , Power Connectors, 2HP STB, Right Angle, Header.

Price & Stock for SIT9365AI-2B3-33E155.520000

Part # Distributor Description Stock Price Buy
DISTI # 1473-SIT9365AI-2B3-33E155.520000-ND
DigiKey MEMS OSC XO 155.5200MHZ LVDS Min Qty: 1 Lead time: 16 Weeks Container: Strip Temporarily Out of Stock
  • 1 $10.1900
  • 10 $9.5570
  • 50 $9.2388
  • 100 $8.9202
  • 500 $8.6016
  • 1,000 $7.9644
$7.9644 / $10.1900 Buy Now
Verical Oscillator MEMS 155.52MHz ±50ppm (Stability) LVDS 55% 3.3V 6-Pin PQFD SMD Bulk Min Qty: 10 Package Multiple: 1 Date Code: 2205 Americas - 562
  • 10 $8.0571
  • 50 $7.7693
  • 100 $7.6254
  • 250 $7.1938
$7.1938 / $8.0571 Buy Now

Part Details for SIT9365AI-2B3-33E155.520000

SIT9365AI-2B3-33E155.520000 CAD Models

SIT9365AI-2B3-33E155.520000 Part Data Attributes

SIT9365AI-2B3-33E155.520000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT9365AI-2B3-33E155.520000 SiTime Corporation LVDS Output Clock Oscillator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
Fall Time-Max 0.47 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 155.52 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS
Output Load 100 OHM
Package Equivalence Code SOLCC6,.1,43
Physical Dimension 3.2mm x 2.5mm x 0.9mm
Rise Time-Max 0.47 ns
Screening Level MIL-STD-883F
Supply Current-Max 79 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Alternate Parts for SIT9365AI-2B3-33E155.520000

This table gives cross-reference parts and alternative options found for SIT9365AI-2B3-33E155.520000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9365AI-2B3-33E155.520000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIT9365AI-2B3-33E155.520000T LVDS Output Clock Oscillator, SiTime Corporation SIT9365AI-2B3-33E155.520000 vs SIT9365AI-2B3-33E155.520000T
MO9120DD6-D0K-33E0-0155520000D LVDS Output Clock Oscillator, 155.52MHz Nom, KDS Daishinku Corp SIT9365AI-2B3-33E155.520000 vs MO9120DD6-D0K-33E0-0155520000D
SIT9365AC-2B3-33E155.520000T LVDS Output Clock Oscillator, SiTime Corporation SIT9365AI-2B3-33E155.520000 vs SIT9365AC-2B3-33E155.520000T
SIT9365AC-2B3-33E155.520000X LVDS Output Clock Oscillator, 155.52MHz Nom, QFN-6 SiTime Corporation SIT9365AI-2B3-33E155.520000 vs SIT9365AC-2B3-33E155.520000X
SIT9365AC-2B3-33E155.520000 LVDS Output Clock Oscillator, SiTime Corporation SIT9365AI-2B3-33E155.520000 vs SIT9365AC-2B3-33E155.520000
SIT9120AI-2B3-33E155.520000D LVDS Output Clock Oscillator, 155.52MHz Nom, SiTime Corporation SIT9365AI-2B3-33E155.520000 vs SIT9120AI-2B3-33E155.520000D
SIT9120AC-2B3-33E155.520000 LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 155.52MHz Nom, CMOS, SiTime Corporation SIT9365AI-2B3-33E155.520000 vs SIT9120AC-2B3-33E155.520000
ASTMUPLDE-33-155.520MHZ-EC-E-T3 LVDS Output Clock Oscillator, Abracon Corporation SIT9365AI-2B3-33E155.520000 vs ASTMUPLDE-33-155.520MHZ-EC-E-T3
MO9120DD6-D0K-33E0-0155520000E LVDS Output Clock Oscillator, 155.52MHz Nom, KDS Daishinku Corp SIT9365AI-2B3-33E155.520000 vs MO9120DD6-D0K-33E0-0155520000E
ASTMUPLDE-33-155.520MHZ-EC-E-T LVDS Output Clock Oscillator, Abracon Corporation SIT9365AI-2B3-33E155.520000 vs ASTMUPLDE-33-155.520MHZ-EC-E-T
Part Number Description Manufacturer Compare
EMDS23D2H-155.520MTR CRYSTAL OSCILLATOR, CLOCK, 155.52MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9365AI-2B3-33E155.520000 vs EMDS23D2H-155.520MTR
EMDS13D2J-155.520M CRYSTAL OSCILLATOR, CLOCK, 155.52MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9365AI-2B3-33E155.520000 vs EMDS13D2J-155.520M
EMDS13M2J-155.520MTR CRYSTAL OSCILLATOR, CLOCK, 155.52MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9365AI-2B3-33E155.520000 vs EMDS13M2J-155.520MTR
L323-155.52M LVDS Output Clock Oscillator, 155.52MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 Connor-Winfield SIT9365AI-2B3-33E155.520000 vs L323-155.52M
EMDS23H2H-155.520M CRYSTAL OSCILLATOR, CLOCK, 155.52MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9365AI-2B3-33E155.520000 vs EMDS23H2H-155.520M
EMDS13H2H-155.520MTR CRYSTAL OSCILLATOR, CLOCK, 155.52MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9365AI-2B3-33E155.520000 vs EMDS13H2H-155.520MTR
L423-155.52M LVDS Output Clock Oscillator, 155.52MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 Connor-Winfield SIT9365AI-2B3-33E155.520000 vs L423-155.52M
L325-155.52M LVDS Output Clock Oscillator, 155.52MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 Connor-Winfield SIT9365AI-2B3-33E155.520000 vs L325-155.52M
EMDS23D2J-155.520MTR CRYSTAL OSCILLATOR, CLOCK, 155.52MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9365AI-2B3-33E155.520000 vs EMDS23D2J-155.520MTR
EMDS23M2H-155.520MTR CRYSTAL OSCILLATOR, CLOCK, 155.52MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9365AI-2B3-33E155.520000 vs EMDS23M2H-155.520MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9365AI-2B3-33E155.520000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9365AI-2B3-33E155.5200... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9365AI-2B3-33E155.5200... would you like to use for your alert(s)?
  • Please alert me when SIT9365AI-2B3-33E155.5200... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9365AI-2B3-33E155.5200... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9365AI-2B3-33E155.5200... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9365AI-2B3-33E155.5200... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9365AI-2B3-33E155.5200....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9365AI-2B3-33E155.520000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: