Part Details for SIT9365AI-1B3-25E325.000000X by SiTime Corporation
Overview of SIT9365AI-1B3-25E325.000000X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9365AI-2EF-33E322.265625 | SiTime | SIT9365AI-2EF-33E322.265625 | |
SIT9365AI-2BF-33E250.000000 | SiTime | SIT9365AI-2BF-33E250.000000 | |
SIT9365AI-1EF-30E25.000000 | SiTime | SIT9365AI-1EF-30E25.000000 |
Price & Stock for SIT9365AI-1B3-25E325.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9365AI-1B3-25E3
|
Avnet Americas | Standard Frequency Ultra-low Jitter Differential Oscillator 325MHz 2.5V 50ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT9365AI-1B3-25E3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$6.4166 / $7.6198 | Buy Now |
Part Details for SIT9365AI-1B3-25E325.000000X
SIT9365AI-1B3-25E325.000000X CAD Models
SIT9365AI-1B3-25E325.000000X Part Data Attributes
|
SIT9365AI-1B3-25E325.000000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9365AI-1B3-25E325.000000X
SiTime Corporation
LVPECL Output Clock Oscillator, 325MHz Nom, QFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | |
Fall Time-Max | 0.29 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 325 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 3.3mm x 2.6mm x 0.9mm | |
Rise Time-Max | 0.29 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT9365AI-1B3-25E325.000000X
This table gives cross-reference parts and alternative options found for SIT9365AI-1B3-25E325.000000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9365AI-1B3-25E325.000000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9365AI-1B3-25E325.000000T | LVPECL Output Clock Oscillator, | SiTime Corporation | SIT9365AI-1B3-25E325.000000X vs SIT9365AI-1B3-25E325.000000T |
SIT9365AC-1B3-25E325.000000Y | LVPECL Output Clock Oscillator, | SiTime Corporation | SIT9365AI-1B3-25E325.000000X vs SIT9365AC-1B3-25E325.000000Y |
SIT9365AI-1B3-25E325.000000Y | LVPECL Output Clock Oscillator, | SiTime Corporation | SIT9365AI-1B3-25E325.000000X vs SIT9365AI-1B3-25E325.000000Y |