SIT9365AC-4B2-30N322.265625T
SiTime Corporation
Description: HCSL Output Clock Oscillator,

Overview of SIT9365AC-4B2-30N322.265625T by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9365AC-1EF-33E25.000000 SiTime SIT9365AC-1EF-33E25.000000
SIT9365AC-2EF-33E322.265625 SiTime SIT9365AC-2EF-33E322.265625
SiT9365AC-1B2-30N322.265625 SiTime Standard Frequency Low Jitter Differential XO

Price & Stock for SIT9365AC-4B2-30N322.265625T by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT9365AC-4B2-30N3
Avnet Americas Standard Frequency Ultra-low Jitter Differential Oscillator 322.265625MHz 3V 25ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT9365AC-4B2-30N3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $6.1035
  • 6,000 $5.9407
  • 12,000 $5.7780
  • 18,000 $5.6152
  • 24,000 $5.4525
$5.4525 / $6.1035 Buy Now

CAD Models for SIT9365AC-4B2-30N322.265625T by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT9365AC-4B2-30N322.265625T by SiTime Corporation

SIT9365AC-4B2-30N322.265625T
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Additional Feature
COMPLEMENTARY OUTPUT; TR
Fall Time-Max
0.465 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
322.265625 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HCSL
Physical Dimension
3.3mm x 2.6mm x 0.9mm
Rise Time-Max
0.465 ns
Supply Voltage-Max
3.3 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. SIT9365AC-4B2-30N322.265625T
    SiTime Corporation
    HCSL Output Clock Oscillator,
    VS

Alternate Parts for SIT9365AC-4B2-30N322.265625T

This table gives cross-reference parts and alternative options found for SIT9365AC-4B2-30N322.265625T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9365AC-4B2-30N322.265625T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT9365AC-4B2-30N322.265625Y HCSL Output Clock Oscillator, SiTime Corporation SIT9365AC-4B2-30N322.265625T vs SIT9365AC-4B2-30N322.265625Y
SIT9365AC-4B2-30N322.265625X HCSL Output Clock Oscillator, 322.265625MHz Nom, QFN-6 SiTime Corporation SIT9365AC-4B2-30N322.265625T vs SIT9365AC-4B2-30N322.265625X
SIT9365AI-4B2-30N322.265625Y HCSL Output Clock Oscillator, SiTime Corporation SIT9365AC-4B2-30N322.265625T vs SIT9365AI-4B2-30N322.265625Y
SIT9365AI-4B2-30N322.265625X HCSL Output Clock Oscillator, 322.265625MHz Nom, QFN-6 SiTime Corporation SIT9365AC-4B2-30N322.265625T vs SIT9365AI-4B2-30N322.265625X
SIT9365AI-4B2-30N322.265625 HCSL Output Clock Oscillator, SiTime Corporation SIT9365AC-4B2-30N322.265625T vs SIT9365AI-4B2-30N322.265625

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9365AC-4B2-30N322.265625T by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9365AC-4B2-30N322.2656... by SiTime Corporation

  • Please alert me when SIT9365AC-4B2-30N322.2656... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9365AC-4B2-30N322.2656... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9365AC-4B2-30N322.2656... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9365AC-4B2-30N322.2656... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9365AC-4B2-30N322.2656....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9365AC-4B2-30N322.265625T by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: