-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVDS Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFP536625.000000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
XAH335025.000000K | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator | |
XPP536625.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT9365AC-2E1-25N62.500000-ND
|
DigiKey | MEMS OSC XO 62.5000MHZ LVDS Min Qty: 1 Lead time: 16 Weeks Container: Strip | Temporarily Out of Stock |
|
$11.7682 / $13.7100 | Buy Now |
DISTI #
76430393
|
Verical | Oscillator MEMS 62.5MHz ±20ppm (Stability) LVDS 55% 2.5V 6-Pin PQFV EP SMD Bulk Min Qty: 10 Package Multiple: 1 Date Code: 2217 | Americas - 529 |
|
$7.1938 / $8.0571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT9365AC-2E1-25N62.500000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9365AC-2E1-25N62.500000
SiTime Corporation
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Fall Time-Max | 0.47 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 62.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 0.9mm | |
Rise Time-Max | 0.47 ns | |
Screening Level | MIL-STD-883F | |
Supply Current-Max | 79 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for SIT9365AC-2E1-25N62.500000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9365AC-2E1-25N62.500000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9365AC-2E1-25N62.500000T | LVDS Output Clock Oscillator, | SiTime Corporation | SIT9365AC-2E1-25N62.500000 vs SIT9365AC-2E1-25N62.500000T |
SIT9365AC-2E1-25N62.500000X | LVDS Output Clock Oscillator, 62.5MHz Nom, QFN-6 | SiTime Corporation | SIT9365AC-2E1-25N62.500000 vs SIT9365AC-2E1-25N62.500000X |
SIT9365AC-2E1-25N62.500000Y | LVDS Output Clock Oscillator, | SiTime Corporation | SIT9365AC-2E1-25N62.500000 vs SIT9365AC-2E1-25N62.500000Y |
SIT9365AI-2E1-25N62.500000 | LVDS Output Clock Oscillator, | SiTime Corporation | SIT9365AC-2E1-25N62.500000 vs SIT9365AI-2E1-25N62.500000 |
SIT9365AI-2E1-25N62.500000X | LVDS Output Clock Oscillator, 62.5MHz Nom, QFN-6 | SiTime Corporation | SIT9365AC-2E1-25N62.500000 vs SIT9365AI-2E1-25N62.500000X |
SIT9365AI-2E1-25N62.500000Y | LVDS Output Clock Oscillator, | SiTime Corporation | SIT9365AC-2E1-25N62.500000 vs SIT9365AI-2E1-25N62.500000Y |