Part Details for SIT9365AC-2B2-25E50.000000G by SiTime Corporation
Overview of SIT9365AC-2B2-25E50.000000G by SiTime Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9365AC-2B2-25E50.000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT9365AC-2B2-25E50.000000G-ND
|
DigiKey | MEMS OSC XO 50.0000MHZ LVDS SMD Min Qty: 40 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
494 In Stock |
|
$7.5800 | Buy Now |
DISTI #
SIT9365AC-2B2-25E5
|
Avnet Americas | Crystal Clock Oscillator 50MHz 6-Pin SMD Bulk - Tape and Reel (Alt: SIT9365AC-2B2-25E5) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$6.1804 | Buy Now |
DISTI #
788-9365C2B225E50G
|
Mouser Electronics | Standard Clock Oscillators 50MHz 2.5V 25ppm -20C +70C RoHS: Compliant | 0 |
|
$8.4700 | Order Now |
DISTI #
V79:2366_23115131
|
Arrow Electronics | Oscillator MEMS 50MHz ±25ppm (Stability) LVDS 55% 2.5V 6-Pin QFN SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1808 | Americas - 43 |
|
$4.5520 | Buy Now |
DISTI #
33937377
|
Verical | Oscillator MEMS 50MHz ±25ppm (Stability) LVDS 55% 2.5V 6-Pin QFN SMD T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1808 | Americas - 43 |
|
$4.5520 | Buy Now |
|
Rochester Electronics | SiT9365 - Standard Frequency Ultra-low Jitter Differential XO RoHS: Compliant Status: Active Min Qty: 1 | 494 |
|
$6.2000 / $7.2900 | Buy Now |
Part Details for SIT9365AC-2B2-25E50.000000G
SIT9365AC-2B2-25E50.000000G CAD Models
SIT9365AC-2B2-25E50.000000G Part Data Attributes
|
SIT9365AC-2B2-25E50.000000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9365AC-2B2-25E50.000000G
SiTime Corporation
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | QFN, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | |
Fall Time-Max | 0.47 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.47 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT9365AC-2B2-25E50.000000G
This table gives cross-reference parts and alternative options found for SIT9365AC-2B2-25E50.000000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9365AC-2B2-25E50.000000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.