Part Details for SIT9365AC-1B2-33E156.253906G by SiTime Corporation
Overview of SIT9365AC-1B2-33E156.253906G by SiTime Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9365AC-1EF-33E25.000000 | SiTime | SIT9365AC-1EF-33E25.000000 | |
SIT9365AC-2EF-33E322.265625 | SiTime | SIT9365AC-2EF-33E322.265625 | |
SiT9365AC-1B2-33E156.250000 | SiTime | Standard Frequency Low Jitter Differential XO |
Price & Stock for SIT9365AC-1B2-33E156.253906G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9365AC-1B2-33E1
|
Avnet Americas | Crystal Clock Oscillator 156.253906MHz 6-Pin SMD Bulk - Tape and Reel (Alt: SIT9365AC-1B2-33E1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SIT9365AC-1B2-33E1
|
Avnet Americas | Crystal Clock Oscillator 156.253906MHz 6-Pin SMD Bulk - Tape and Reel (Alt: SIT9365AC-1B2-33E1) RoHS: Compliant Min Qty: 57 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$5.7200 / $6.7760 | Buy Now |
DISTI #
788-9365C1B23E15625G
|
Mouser Electronics | Standard Clock Oscillators 156.253906MHz 3.3V 25ppm -20C +70C RoHS: Compliant | 0 |
|
$7.4900 / $8.3300 | Order Now |
|
Rochester Electronics | SiT9365 - Standard Frequency Ultra-low Jitter Differential XO RoHS: Compliant Status: Active Min Qty: 1 | 137 |
|
$5.4600 / $6.4200 | Buy Now |
Part Details for SIT9365AC-1B2-33E156.253906G
SIT9365AC-1B2-33E156.253906G CAD Models
SIT9365AC-1B2-33E156.253906G Part Data Attributes
|
SIT9365AC-1B2-33E156.253906G
SiTime Corporation
Buy Now
|
Compare Parts:
SIT9365AC-1B2-33E156.253906G
SiTime Corporation
|
Samacsys Manufacturer | SiTime |