Part Details for SIT9346AE-2B1A33E148.500000 by SiTime Corporation
Overview of SIT9346AE-2B1A33E148.500000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9346AE-1E3A33E125.000000 | SiTime | SIT9346AE-1E3A33E125.000000 | |
SIT9346AE-2C2A25E125.000000 | SiTime | SIT9346AE-2C2A25E125.000000 | |
SIT9346AE-2B2A33E148.500000 | SiTime | SIT9346AE-2B2A33E148.500000 |
Price & Stock for SIT9346AE-2B1A33E148.500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SiT9346AE-2B1A33E148.500000
|
SiTime Corporation | 1 to 220 MHz, Ultra-low Jitter, ±10 to ±50 ppm Differential Oscillator Package Multiple: 1 | 49 |
|
$87.4700 / $124.9500 | Buy Now |