Datasheets
SIT9156AI-2B3-33E156.250000 by: SiTime Corporation

LVDS Output Clock Oscillator, 156.25MHz Nom,

Part Details for SIT9156AI-2B3-33E156.250000 by SiTime Corporation

Overview of SIT9156AI-2B3-33E156.250000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9156AI-1B2-33E156.250000 SiTime SiT9156: 10 GbE Oscillator with 0.3 ps Phase Jitter
SiT9156AI-2B2-33E156.250000 SiTime SiT9156: 10 GbE Oscillator with 0.3 ps Phase Jitter
SiT9156AI-1B3-33E156.250000 SiTime SiT9156: 10 GbE Oscillator with 0.3 ps Phase Jitter

Price & Stock for SIT9156AI-2B3-33E156.250000

Part # Distributor Description Stock Price Buy
DISTI # 1473-SIT9156AI-2B3-33E156.250000-ND
DigiKey MEMS OSC XO 156.2500MHZ LVDS SMD Min Qty: 1 Lead time: 26 Weeks Container: Strip Temporarily Out of Stock
  • 1 $4.5300
  • 10 $4.3040
  • 50 $4.0776
  • 100 $3.7379
  • 500 $3.5680
  • 1,000 $3.0583
  • 2,500 $2.8317
$2.8317 / $4.5300 Buy Now
DISTI # SiT9156AI-2B3-33E156.250000
SiTime Corporation LVPECL, LVDS Oscillator (XO) with 0.3 ps Jitter for 10Gb Ethernet Package Multiple: 1 27180
  • 1 $25.4150
  • 100 $15.2490
  • 500 $11.8560
  • 1,000 $9.3210
$9.3210 / $25.4150 Buy Now

Part Details for SIT9156AI-2B3-33E156.250000

SIT9156AI-2B3-33E156.250000 CAD Models

SIT9156AI-2B3-33E156.250000 Part Data Attributes

SIT9156AI-2B3-33E156.250000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT9156AI-2B3-33E156.250000 SiTime Corporation LVDS Output Clock Oscillator, 156.25MHz Nom,
Part Life Cycle Code Not Recommended
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.6 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 156.25 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS
Output Load 100 OHM
Package Equivalence Code SOLCC6,.1,43
Physical Dimension 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 0.6 ns
Supply Current-Max 55 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for SIT9156AI-2B3-33E156.250000

This table gives cross-reference parts and alternative options found for SIT9156AI-2B3-33E156.250000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9156AI-2B3-33E156.250000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MO9156ID6-D0K-33E0-0156250000D LVDS Output Clock Oscillator, 156.25MHz Nom, KDS Daishinku Corp SIT9156AI-2B3-33E156.250000 vs MO9156ID6-D0K-33E0-0156250000D
SIT9156AI-2B3-33E156.250000Y LVDS Output Clock Oscillator, SiTime Corporation SIT9156AI-2B3-33E156.250000 vs SIT9156AI-2B3-33E156.250000Y
SIT9121AI-2B3-33E156.250000Y LVDS Output Clock Oscillator, 156.25MHz Nom, SiTime Corporation SIT9156AI-2B3-33E156.250000 vs SIT9121AI-2B3-33E156.250000Y
SIT9120AI-2B3-33E156.250000Y LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 156.25MHz Nom, CMOS, SiTime Corporation SIT9156AI-2B3-33E156.250000 vs SIT9120AI-2B3-33E156.250000Y
SIT9120AC-2B3-33E156.250000 LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 156.25MHz Nom, CMOS, SiTime Corporation SIT9156AI-2B3-33E156.250000 vs SIT9120AC-2B3-33E156.250000
SIT9120AI-2B3-33E156.250000G LVDS Output Clock Oscillator, 156.25MHz Nom, SiTime Corporation SIT9156AI-2B3-33E156.250000 vs SIT9120AI-2B3-33E156.250000G
SIT9156AI-2B3-33E156.250000T LVDS Output Clock Oscillator, SiTime Corporation SIT9156AI-2B3-33E156.250000 vs SIT9156AI-2B3-33E156.250000T
MO9156DD6-D0K-33E0-0156250000D LVDS Output Clock Oscillator, 156.25MHz Nom, KDS Daishinku Corp SIT9156AI-2B3-33E156.250000 vs MO9156DD6-D0K-33E0-0156250000D
SIT9366AB-2B3-33E156.250000 1 to 220 MHz, Low Jitter Differential XO SiTime Corporation SIT9156AI-2B3-33E156.250000 vs SIT9366AB-2B3-33E156.250000
SIT9365AC-2B3-33E156.250000X LVDS Output Clock Oscillator, 156.25MHz Nom, QFN-6 SiTime Corporation SIT9156AI-2B3-33E156.250000 vs SIT9365AC-2B3-33E156.250000X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9156AI-2B3-33E156.250000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9156AI-2B3-33E156.2500... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9156AI-2B3-33E156.2500... would you like to use for your alert(s)?
  • Please alert me when SIT9156AI-2B3-33E156.2500... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9156AI-2B3-33E156.2500... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9156AI-2B3-33E156.2500... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9156AI-2B3-33E156.2500... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9156AI-2B3-33E156.2500....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9156AI-2B3-33E156.250000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: