There are no models available for this part yet.
Overview of SIT9122AI-1C3-XXE297.000000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9122AI-2B2-XXE297.000000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO | |
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m |
Price & Stock for SIT9122AI-1C3-XXE297.000000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83840989
|
Verical | SIT9122AI-1C3-XXE297.000000 Min Qty: 22 Package Multiple: 1 Date Code: 2203 | Americas - 5844 |
|
$2.8651 / $3.2089 | Buy Now | |
DISTI #
C1S715217097456
|
Chip1Stop | Unclassified RoHS: Compliant | 3748 |
|
$2.7300 / $4.4000 | Buy Now |