Part Details for SIT9122AI-1BF-33E233.250000 by SiTime Corporation
Overview of SIT9122AI-1BF-33E233.250000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9122AI-2BF-33E233.250000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO | |
SiT9122AI-2B1-33E233.333333 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO | |
SiT9122AI-2B3-33E233.333333 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for SIT9122AI-1BF-33E233.250000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S715217100097
|
Chip1Stop | Unclassified RoHS: Compliant | 5514 |
|
$4.1200 / $6.2900 | Buy Now |