Datasheets
SIT9122AC-2D3-25E312.500000Y by: SiTime Corporation

LVDS Output Clock Oscillator, 312.5MHz Nom,

Part Details for SIT9122AC-2D3-25E312.500000Y by SiTime Corporation

Overview of SIT9122AC-2D3-25E312.500000Y by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SiT9122AC-2D3-25E312.500000 SiTime 220 to 625 MHz, ±10 to ±50 ppm Differential XO
SiT9122AC-1C1-33S235.800000 SiTime 220 to 625 MHz, ±10 to ±50 ppm Differential XO
SIT9122AC-1D1-33N456.350000 SiTime 220 to 625 MHz, ±10 to ±50 ppm Differential XO

Price & Stock for SIT9122AC-2D3-25E312.500000Y

Part # Distributor Description Stock Price Buy
DISTI # SIT9122AC-2D3-25E3
Avnet Americas ULTRA PERFORMANCE, HIGH FREQUENCY DIFFERENTIAL OSCILLATOR, -20 TO 70C, 7050, 50PPM, 2.5V, 312.5MHZ, OE, LVDS, SMD - Tape and Reel (Alt: SIT9122AC-2D3-25E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $4.7730
  • 2,000 $4.6457
  • 4,000 $4.5184
  • 6,000 $4.3912
  • 8,000 $4.2639
$4.2639 / $4.7730 Buy Now
DISTI # 788-9122AC2D325E3125
Mouser Electronics Standard Clock Oscillators -20 to 70C, 7050, 50ppm, 2.5V, 312.5MHz, OE, LVDS, 1k pcs T&R 12/16 mm RoHS: Compliant 0
  • 1,000 $3.8200
$3.8200 Order Now

Part Details for SIT9122AC-2D3-25E312.500000Y

SIT9122AC-2D3-25E312.500000Y CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SIT9122AC-2D3-25E312.500000Y Part Data Attributes

SIT9122AC-2D3-25E312.500000Y SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT9122AC-2D3-25E312.500000Y SiTime Corporation LVDS Output Clock Oscillator, 312.5MHz Nom,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION;COMPLEMENTARY OUTPUT; TR
Fall Time-Max 0.6 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 312.5 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVDS
Output Load 100 OHM
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 0.6 ns
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %

SIT9122AC-2D3-25E312.500000Y Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9122AC-2D3-25E312.500000Y by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9122AC-2D3-25E312.5000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9122AC-2D3-25E312.5000... would you like to use for your alert(s)?
  • Please alert me when SIT9122AC-2D3-25E312.5000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9122AC-2D3-25E312.5000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9122AC-2D3-25E312.5000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9122AC-2D3-25E312.5000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9122AC-2D3-25E312.5000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9122AC-2D3-25E312.500000Y by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: