Part Details for SIT9122AC-2B3-25E491.520000 by SiTime Corporation
Overview of SIT9122AC-2B3-25E491.520000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106125-2000002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2HP PF, Right Angle, Header. | |
10106135-2000002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2HDP PF, Right Angle, Receptacle. | |
10106125-2000003LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2HP STB, Right Angle, Header. |
Price & Stock for SIT9122AC-2B3-25E491.520000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83841434
|
Verical | Oscillator MEMS 491.52MHz ±50ppm (Stability) LVDS 55% 2.5V 6-Pin QFN SMD Bulk Min Qty: 16 Package Multiple: 1 Date Code: 2203 | Americas - 5435 |
|
$3.9479 / $4.4216 | Buy Now |