Part Details for SIT9122AC-2B3-25E250.125000 by SiTime Corporation
Overview of SIT9122AC-2B3-25E250.125000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9122AC-2C1-25E250.000000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO | |
SiT9122AC-2C2-25E250.000000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO | |
SiT9122AC-2D3-25E250.000000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for SIT9122AC-2B3-25E250.125000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83840356
|
Verical | Oscillator MEMS 250.125MHz ±50ppm (Stability) LVDS 55% 2.5V 6-Pin QFN SMD Bulk Min Qty: 17 Package Multiple: 1 Date Code: 2203 | Americas - 4982 |
|
$3.8338 / $4.2938 | Buy Now |
DISTI #
C1S715217110270
|
Chip1Stop | Unclassified RoHS: Compliant | 4233 |
|
$3.7100 / $5.9600 | Buy Now |