Part Details for SIT9122AC-1C2-XXS312.500000 by SiTime Corporation
Overview of SIT9122AC-1C2-XXS312.500000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9122AC-2B3-XXS312.500000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO | |
SIT9121AI-1C2-33E125.000000 | SiTime | SIT9121AI-1C2-33E125.000000 | |
SIT9120AC-1C2-XXN50.000000 | SiTime | SIT9120AC-1C2-XXN50.000000 |
Price & Stock for SIT9122AC-1C2-XXS312.500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83851470
|
Verical | Oscillator MEMS 312.5MHz ±25ppm (Stability) LVPECL 55% 2.5V/3.3V 6-Pin QFN SMD Bulk Min Qty: 22 Package Multiple: 1 Date Code: 2203 | Americas - 4171 |
|
$2.8651 / $3.2089 | Buy Now |
DISTI #
C1S715217116609
|
Chip1Stop | Unclassified RoHS: Compliant | 5952 |
|
$2.7700 / $4.4600 | Buy Now |