There are no models available for this part yet.
Overview of SIT9122AC-1B1-25S288.000000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for SIT9122AC-1B1-25S288.000000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82228030
|
Verical | Oscillator MEMS 288MHz ±20ppm (Stability) LVPECL 55% 2.5V 6-Pin QFN SMD Bulk Min Qty: 17 Package Multiple: 1 Date Code: 2203 | Americas - 5649 |
|
$3.8916 / $4.3586 | Buy Now | |
DISTI #
C1S715217120897
|
Chip1Stop | Unclassified RoHS: Compliant | 4340 |
|
$3.6700 / $5.9100 | Buy Now |