Datasheets
SIT9121AI-2D2-33E162.500000 by: SiTime Corporation

LVDS Output Clock Oscillator, 162.5MHz Nom,

Part Details for SIT9121AI-2D2-33E162.500000 by SiTime Corporation

Overview of SIT9121AI-2D2-33E162.500000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9121AI-2BF-33E25.000000 SiTime SIT9121AI-2BF-33E25.000000
SIT9121AI-1C1-33E125.000000 SiTime SIT9121AI-1C1-33E125.000000
SIT9121AI-2C2-33E125.000000 SiTime SIT9121AI-2C2-33E125.000000

Price & Stock for SIT9121AI-2D2-33E162.500000

Part # Distributor Description Stock Price Buy
DISTI # 1473-SIT9121AI-2D2-33E162.500000-ND
DigiKey MEMS OSC XO 162.5000MHZ LVDS SMD Min Qty: 1 Lead time: 26 Weeks Container: Strip Temporarily Out of Stock
  • 1 $5.4600
  • 10 $5.1680
  • 50 $4.8814
  • 100 $4.5942
  • 500 $4.4506
  • 1,000 $3.8189
  • 2,500 $3.5892
$3.5892 / $5.4600 Buy Now
DISTI # SiT9121AI-2D2-33E162.500000
SiTime Corporation 1 to 220 MHz, ±10 to ±50 ppm Differential XO Package Multiple: 1 4501
  • 1 $5.7660
  • 100 $3.8920
  • 500 $3.1710
  • 1,000 $2.7390
$2.7390 / $5.7660 Buy Now

Part Details for SIT9121AI-2D2-33E162.500000

SIT9121AI-2D2-33E162.500000 CAD Models

SIT9121AI-2D2-33E162.500000 Part Data Attributes

SIT9121AI-2D2-33E162.500000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT9121AI-2D2-33E162.500000 SiTime Corporation LVDS Output Clock Oscillator, 162.5MHz Nom,
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; BULK; COMPLEMENTARY OUTPUT
Fall Time-Max 0.7 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 162.5 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS
Output Load 100 OHM
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 0.7 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for SIT9121AI-2D2-33E162.500000

This table gives cross-reference parts and alternative options found for SIT9121AI-2D2-33E162.500000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9121AI-2D2-33E162.500000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIT9121AI-2D2-33E162.500000Y LVDS Output Clock Oscillator, 162.5MHz Nom, SiTime Corporation SIT9121AI-2D2-33E162.500000 vs SIT9121AI-2D2-33E162.500000Y
SIT9121AI-2D2-33E162.500000T LVDS Output Clock Oscillator, 162.5MHz Nom, SiTime Corporation SIT9121AI-2D2-33E162.500000 vs SIT9121AI-2D2-33E162.500000T
Part Number Description Manufacturer Compare
EMDS13N2H-162.500M CRYSTAL OSCILLATOR, CLOCK, 162.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9121AI-2D2-33E162.500000 vs EMDS13N2H-162.500M
EMDS13E2J-162.500MTR CRYSTAL OSCILLATOR, CLOCK, 162.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9121AI-2D2-33E162.500000 vs EMDS13E2J-162.500MTR
EMDS13N2H-162.500MTR CRYSTAL OSCILLATOR, CLOCK, 162.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9121AI-2D2-33E162.500000 vs EMDS13N2H-162.500MTR
EMDS13E2J-162.500M CRYSTAL OSCILLATOR, CLOCK, 162.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9121AI-2D2-33E162.500000 vs EMDS13E2J-162.500M
EMDS13E2H-162.500M CRYSTAL OSCILLATOR, CLOCK, 162.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9121AI-2D2-33E162.500000 vs EMDS13E2H-162.500M
EMDS13N2J-162.500M CRYSTAL OSCILLATOR, CLOCK, 162.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9121AI-2D2-33E162.500000 vs EMDS13N2J-162.500M
EMDS13J2H-162.500MTR CRYSTAL OSCILLATOR, CLOCK, 162.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9121AI-2D2-33E162.500000 vs EMDS13J2H-162.500MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9121AI-2D2-33E162.500000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9121AI-2D2-33E162.5000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9121AI-2D2-33E162.5000... would you like to use for your alert(s)?
  • Please alert me when SIT9121AI-2D2-33E162.5000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9121AI-2D2-33E162.5000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9121AI-2D2-33E162.5000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9121AI-2D2-33E162.5000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9121AI-2D2-33E162.5000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9121AI-2D2-33E162.500000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: