Part Details for SIT9121AI-2B3-25E148.500000 by SiTime Corporation
Overview of SIT9121AI-2B3-25E148.500000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9121AI-2B3-25E125.000000 | SiTime | SIT9121AI-2B3-25E125.000000 | |
SIT9121AI-2B3-25S125.000000 | SiTime | SIT9121AI-2B3-25S125.000000 | |
SIT9121AI-2BF-33E25.000000 | SiTime | SIT9121AI-2BF-33E25.000000 |
Price & Stock for SIT9121AI-2B3-25E148.500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84138871
|
Verical | Oscillator MEMS 148.5MHz ±50ppm (Stability) LVDS 55% 2.5V 6-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2205 | Americas - 17584 |
|
$3.4855 / $3.9038 | Buy Now |
DISTI #
C1S715212418724
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 17458 |
|
$3.3700 / $5.4200 | Buy Now |