Part Details for SIT9121AI-1DF-33E156.254687Y by SiTime Corporation
Overview of SIT9121AI-1DF-33E156.254687Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9121AI-1DF-33E156.254687Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9121AI-1DF-33E1
|
Avnet Americas | ULTRA PERFORMANCE DIFFERENTIAL OSCILLATOR, -40 TO 85C, 7050, 10PPM, 3.3V, 156.254687MHZ, OE, LVPECL, SMD - Tape and Reel (Alt: SIT9121AI-1DF-33E1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SIT9121AI-1DF-33E156.254687Y
SIT9121AI-1DF-33E156.254687Y CAD Models
SIT9121AI-1DF-33E156.254687Y Part Data Attributes
|
SIT9121AI-1DF-33E156.254687Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9121AI-1DF-33E156.254687Y
SiTime Corporation
LVPECL Output Clock Oscillator, 156.254687MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.254687 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT9121AI-1DF-33E156.254687Y
This table gives cross-reference parts and alternative options found for SIT9121AI-1DF-33E156.254687Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9121AI-1DF-33E156.254687Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9121AI-1DF-33E156.254687T | LVPECL Output Clock Oscillator, 156.254687MHz Nom, | SiTime Corporation | SIT9121AI-1DF-33E156.254687Y vs SIT9121AI-1DF-33E156.254687T |