Datasheets
SIT9121AI-1D2-25E200.000000Y by: SiTime Corporation

LVPECL Output Clock Oscillator, 200MHz Nom,

Part Details for SIT9121AI-1D2-25E200.000000Y by SiTime Corporation

Overview of SIT9121AI-1D2-25E200.000000Y by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SIT9121AI-1D2-25E200.000000Y

Part # Distributor Description Stock Price Buy
DISTI # 1473-SIT9121AI-1D2-25E200.000000YTR-ND
DigiKey MEMS OSC XO 200.0000MHZ LVPECL Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $2.9768
$2.9768 Buy Now
DISTI # SIT9121AI-1D2-25E2
Avnet Americas ULTRA PERFORMANCE DIFFERENTIAL OSCILLATOR, -40 TO 85C, 7050, 25PPM, 2.5V, 200MHZ, OE, LVPECL, SMD - Tape and Reel (Alt: SIT9121AI-1D2-25E2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $2.5953
$2.5953 Buy Now
DISTI # SIT9121AI-1D2-25E200.000000Y
Avnet Silica (Alt: SIT9121AI-1D2-25E200.000000Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Silica - 0
Buy Now

Part Details for SIT9121AI-1D2-25E200.000000Y

SIT9121AI-1D2-25E200.000000Y CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SIT9121AI-1D2-25E200.000000Y Part Data Attributes

SIT9121AI-1D2-25E200.000000Y SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT9121AI-1D2-25E200.000000Y SiTime Corporation LVPECL Output Clock Oscillator, 200MHz Nom,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Package Description DILCC6,.2
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.7 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 200 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVPECL
Output Load 50 OHM
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC6,.2
Physical Dimension 7mm x 5mm x 0.9mm
Rise Time-Max 0.7 ns
Supply Current-Max 69 mA
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD

Alternate Parts for SIT9121AI-1D2-25E200.000000Y

This table gives cross-reference parts and alternative options found for SIT9121AI-1D2-25E200.000000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9121AI-1D2-25E200.000000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIT9120AI-1D2-25E200.000000Y LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 200MHz Nom, CMOS, SiTime Corporation SIT9121AI-1D2-25E200.000000Y vs SIT9120AI-1D2-25E200.000000Y
MO9120DA6-B0H-25E0-0200000000Y LVPECL Output Clock Oscillator, 200MHz Nom, KDS Daishinku Corp SIT9121AI-1D2-25E200.000000Y vs MO9120DA6-B0H-25E0-0200000000Y
SIT9120AI-1D2-25E200.000000 LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 200MHz Nom, CMOS, SiTime Corporation SIT9121AI-1D2-25E200.000000Y vs SIT9120AI-1D2-25E200.000000
SIT9120AC-1D2-25E200.000000 LVPECL Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 200MHz Nom, CMOS, SiTime Corporation SIT9121AI-1D2-25E200.000000Y vs SIT9120AC-1D2-25E200.000000
SIT9365AC-1E2-25E200.000000Y LVPECL Output Clock Oscillator, SiTime Corporation SIT9121AI-1D2-25E200.000000Y vs SIT9365AC-1E2-25E200.000000Y
MO9120IA6-B0H-25E0-0200000000T LVPECL Output Clock Oscillator, 200MHz Nom, KDS Daishinku Corp SIT9121AI-1D2-25E200.000000Y vs MO9120IA6-B0H-25E0-0200000000T
MO9120IA6-B0H-25E0-0200000000X LVPECL Output Clock Oscillator, 200MHz Nom, KDS Daishinku Corp SIT9121AI-1D2-25E200.000000Y vs MO9120IA6-B0H-25E0-0200000000X
SIT9365AI-1E2-25E200.000000X LVPECL Output Clock Oscillator, 200MHz Nom, QFN-6 SiTime Corporation SIT9121AI-1D2-25E200.000000Y vs SIT9365AI-1E2-25E200.000000X
SIT9365AC-1E2-25E200.000000X LVPECL Output Clock Oscillator, 200MHz Nom, QFN-6 SiTime Corporation SIT9121AI-1D2-25E200.000000Y vs SIT9365AC-1E2-25E200.000000X
SIT9121AI-1D2-25E200.000000T LVPECL Output Clock Oscillator, 200MHz Nom, SiTime Corporation SIT9121AI-1D2-25E200.000000Y vs SIT9121AI-1D2-25E200.000000T
Part Number Description Manufacturer Compare
AX3PBF2-200.0000T3 XTAL OSC XO 200MHZ 2.5V LVPECL Abracon Corporation SIT9121AI-1D2-25E200.000000Y vs AX3PBF2-200.0000T3
AX7PBF1-200.0000T XTAL OSC XO 200.0000MHZ LVPECL Abracon Corporation SIT9121AI-1D2-25E200.000000Y vs AX7PBF1-200.0000T
AX3PBF3-200.0000T XTAL OSC XO 200MHZ 2.5V LVPECL Abracon Corporation SIT9121AI-1D2-25E200.000000Y vs AX3PBF3-200.0000T
AX3PBF3-200.0000T3 XTAL OSC XO 200MHZ 2.5V LVPECL Abracon Corporation SIT9121AI-1D2-25E200.000000Y vs AX3PBF3-200.0000T3
AX7PBF2-200.0000T XTAL OSC XO 200.0000MHZ LVPECL Abracon Corporation SIT9121AI-1D2-25E200.000000Y vs AX7PBF2-200.0000T
AX3PBF4-200.0000 XTAL OSC XO 200MHZ 2.5V LVPECL Abracon Corporation SIT9121AI-1D2-25E200.000000Y vs AX3PBF4-200.0000
AX3PBF4-200.0000T XTAL OSC XO 200MHZ 2.5V LVPECL Abracon Corporation SIT9121AI-1D2-25E200.000000Y vs AX3PBF4-200.0000T
AX3PBF1-200.0000T XTAL OSC XO 200MHZ 2.5V LVPECL Abracon Corporation SIT9121AI-1D2-25E200.000000Y vs AX3PBF1-200.0000T
AX7PBF2-200.0000C XTAL OSC XO 200.0000MHZ LVPECL Abracon Corporation SIT9121AI-1D2-25E200.000000Y vs AX7PBF2-200.0000C
AX7PBF4-200.0000T XTAL OSC XO 200.0000MHZ LVPECL Abracon Corporation SIT9121AI-1D2-25E200.000000Y vs AX7PBF4-200.0000T

SIT9121AI-1D2-25E200.000000Y Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9121AI-1D2-25E200.000000Y by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9121AI-1D2-25E200.0000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9121AI-1D2-25E200.0000... would you like to use for your alert(s)?
  • Please alert me when SIT9121AI-1D2-25E200.0000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9121AI-1D2-25E200.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9121AI-1D2-25E200.0000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9121AI-1D2-25E200.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9121AI-1D2-25E200.0000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9121AI-1D2-25E200.000000Y by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: