Part Details for SIT9121AI-1C1-XXE100.000000Y by SiTime Corporation
Overview of SIT9121AI-1C1-XXE100.000000Y by SiTime Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9121AI-1C1-XXE100.000000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT9121AI-1C1-XXE100.000000YTR-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ LVPECL Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) |
965 In Stock |
|
$2.9768 | Buy Now |
DISTI #
SIT9121AI-1C1-XXE100.000000Y
|
Avnet Americas | ULTRA PERFORMANCE DIFFERENTIAL OSCILLATOR, -40 TO 85C, 5032, 20PPM, 2.25V-3.63V, 100MHZ, OE, LVPECL, SMD - Tape and Reel (Alt: SIT9121AI-1C1-XXE100.000000Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.9547 / $3.3075 | Buy Now |
DISTI #
788-9121AI1C1XXE1Y
|
Mouser Electronics | Standard Clock Oscillators -40 to 85C, 5032, 20ppm, 2.25V-3.63V, 100MHz, OE, LVPECL, 1k pcs T&R 12/16 mm RoHS: Compliant | 0 |
|
$2.9500 / $2.9700 | Order Now |
DISTI #
SIT9121AI-1C1-XXE100.000000Y
|
Avnet Americas | ULTRA PERFORMANCE DIFFERENTIAL OSCILLATOR, -40 TO 85C, 5032, 20PPM, 2.25V-3.63V, 100MHZ, OE, LVPECL, SMD - Tape and Reel (Alt: SIT9121AI-1C1-XXE100.000000Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.9547 / $3.3075 | Buy Now |
Part Details for SIT9121AI-1C1-XXE100.000000Y
SIT9121AI-1C1-XXE100.000000Y CAD Models
SIT9121AI-1C1-XXE100.000000Y Part Data Attributes:
|
SIT9121AI-1C1-XXE100.000000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9121AI-1C1-XXE100.000000Y
SiTime Corporation
LVPECL Output Clock Oscillator, 100MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOLCC6,.12 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT9121AI-1C1-XXE100.000000Y
This table gives cross-reference parts and alternative options found for SIT9121AI-1C1-XXE100.000000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9121AI-1C1-XXE100.000000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9121AI-1B1-XXE100.000000 | LVPECL Output Clock Oscillator, 100MHz Nom, | SiTime Corporation | SIT9121AI-1C1-XXE100.000000Y vs SIT9121AI-1B1-XXE100.000000 |
SIT9121AI-1D1-XXE100.000000 | LVPECL Output Clock Oscillator, 100MHz Nom, | SiTime Corporation | SIT9121AI-1C1-XXE100.000000Y vs SIT9121AI-1D1-XXE100.000000 |