There are no models available for this part yet.
Overview of SIT9121AI-1BF-33S120.000000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9121AI-2BF-XXS200.000000 | SiTime | SIT9121AI-2BF-XXS200.000000 | |
SIT9121AI-2BF-33E200.000000 | SiTime | SIT9121AI-2BF-33E200.000000 | |
SIT9121AI-2C3-33E80.000000 | SiTime | SIT9121AI-2C3-33E80.000000 |
Price & Stock for SIT9121AI-1BF-33S120.000000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84150089
|
Verical | Oscillator MEMS 120MHz ±10ppm (Stability) LVPECL 55% 3.3V 6-Pin QFN SMD Bulk Min Qty: 17 Package Multiple: 1 Date Code: 2228 | Americas - 37594 |
|
$3.8747 / $4.3396 | Buy Now | |
DISTI #
C1S715211944170
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 38450 |
|
$3.7000 / $5.9500 | Buy Now |