Part Details for SIT9121AI-1B2-25S48.000000 by SiTime Corporation
Overview of SIT9121AI-1B2-25S48.000000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9121AI-1B2-33N125.000000 | SiTime | SIT9121AI-1B2-33N125.000000 | |
SIT9121AI-2BF-XXS200.000000 | SiTime | SIT9121AI-2BF-XXS200.000000 | |
SIT9121AI-2BF-33E200.000000 | SiTime | SIT9121AI-2BF-33E200.000000 |
Price & Stock for SIT9121AI-1B2-25S48.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77054079
|
Verical | Oscillator MEMS 48MHz ±25ppm (Stability) LVPECL 55% 2.5V 6-Pin QFN SMD Bulk Min Qty: 18 Package Multiple: 1 Date Code: 2205 | Americas - 38836 |
|
$3.5222 / $3.9448 | Buy Now |
DISTI #
C1S715212414375
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 37985 |
|
$3.3300 / $5.3600 | Buy Now |