There are no models available for this part yet.
Overview of SIT9121AC-2B3-33E96.000000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9121AC-2B3-33E1.000000 | SiTime | SIT9121AC-2B3-33E1.000000 | |
SIT9121AC-2D2-25N220.000000 | SiTime | SIT9121AC-2D2-25N220.000000 | |
SIT9121AC-1B2-33E125.000000 | SiTime | SIT9121AC-1B2-33E125.000000 |
Price & Stock for SIT9121AC-2B3-33E96.000000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82223383
|
Verical | Oscillator MEMS 96MHz ±50ppm (Stability) LVDS 55% 3.3V 6-Pin QFN SMD Bulk Min Qty: 19 Package Multiple: 1 Date Code: 2224 | Americas - 17609 |
|
$3.4855 / $3.9038 | Buy Now | |
DISTI #
C1S715211103010
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 16746 |
|
$3.3700 / $5.4200 | Buy Now |