SIT9121AC-2B3-33E125.000000
SiTime Corporation
Description: CRYSTAL OSCILLATOR, CLOCK, LVDS OUTPUT,

Overview of SIT9121AC-2B3-33E125.000000 by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9121AC-2B3-33E1.000000 SiTime SIT9121AC-2B3-33E1.000000
SIT9121AC-1B2-33E125.000000 SiTime SIT9121AC-1B2-33E125.000000
SIT9121AC-2C1-33E125.000000 SiTime SIT9121AC-2C1-33E125.000000

Price & Stock for SIT9121AC-2B3-33E125.000000 by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
Verical Oscillator MEMS 125MHz ±50ppm (Stability) LVDS 55% 3.3V 6-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2204 Americas - 16517
  • 19 $3.9038
  • 150 $3.7644
  • 500 $3.6947
  • 1,000 $3.4855
$3.4855 / $3.9038 Buy Now
DISTI # SiT9121AC-2B3-33E125.000000
SiTime Corporation 1 to 220 MHz, ±10 to ±50 ppm Differential XO Package Multiple: 1 27180
  • 1 $4.9920
  • 100 $3.3700
  • 500 $2.7460
  • 1,000 $2.3710
$2.3710 / $4.9920 Buy Now
DISTI # C1S715212410698
Chip1Stop Crystal Oscillators RoHS: Compliant 15361
  • 15 $5.3500
  • 150 $4.4300
  • 500 $3.8700
  • 1,000 $3.3200
$3.3200 / $5.3500 Buy Now

CAD Models for SIT9121AC-2B3-33E125.000000 by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SIT9121AC-2B3-33E125.000000 by SiTime Corporation

SIT9121AC-2B3-33E125.000000
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Package Description
SOLCC6,.1,43
Reach Compliance Code
compliant
Samacsys Manufacturer
SiTime
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.7 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
125 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVDS
Output Load
100 OHM
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC6,.1,43
Physical Dimension
3.2mm x 2.5mm x 0.75mm
Rise Time-Max
0.7 ns
Supply Current-Max
69 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. SIT9121AC-2B3-33E125.000000
    SiTime Corporation
    CRYSTAL OSCILLATOR, CLOCK, LVDS OUTPUT,
    VS

Alternate Parts for SIT9121AC-2B3-33E125.000000

This table gives cross-reference parts and alternative options found for SIT9121AC-2B3-33E125.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9121AC-2B3-33E125.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT9121AI-2B3-33E125.000000Y LVDS Output Clock Oscillator, SiTime Corporation SIT9121AC-2B3-33E125.000000 vs SIT9121AI-2B3-33E125.000000Y
ASTMUPLDE-33-125.000MHZ-EC-E LVDS Output Clock Oscillator, Abracon Corporation SIT9121AC-2B3-33E125.000000 vs ASTMUPLDE-33-125.000MHZ-EC-E
SIT9120AI-2B3-33E125.000000D LVDS Output Clock Oscillator, 125MHz Nom, SiTime Corporation SIT9121AC-2B3-33E125.000000 vs SIT9120AI-2B3-33E125.000000D
MO9120ID6-D0K-33E0-0125000000E LVDS Output Clock Oscillator, 125MHz Nom, KDS Daishinku Corp SIT9121AC-2B3-33E125.000000 vs MO9120ID6-D0K-33E0-0125000000E
SIT9366AC-2B3-33E125.000000 LVDS Output Clock Oscillator, 125MHz Nom, PQFD-6 SiTime Corporation SIT9121AC-2B3-33E125.000000 vs SIT9366AC-2B3-33E125.000000
ASTMUPLDE-33-125.000MHZ-LC-E-T LVDS Output Clock Oscillator, Abracon Corporation SIT9121AC-2B3-33E125.000000 vs ASTMUPLDE-33-125.000MHZ-LC-E-T
SIT9366AI-2B3-33E125.000000 LVDS Output Clock Oscillator, 125MHz Nom, PQFD-6 SiTime Corporation SIT9121AC-2B3-33E125.000000 vs SIT9366AI-2B3-33E125.000000
SIT9365AI-2B3-33E125.000000T LVDS Output Clock Oscillator, SiTime Corporation SIT9121AC-2B3-33E125.000000 vs SIT9365AI-2B3-33E125.000000T
SIT9366AE-2B3-33E125.000000 LVDS Output Clock Oscillator, 125MHz Nom, PQFD-6 SiTime Corporation SIT9121AC-2B3-33E125.000000 vs SIT9366AE-2B3-33E125.000000
SIT9120AC-2B3-33E125.000000Y LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 125MHz Nom, CMOS, SiTime Corporation SIT9121AC-2B3-33E125.000000 vs SIT9120AC-2B3-33E125.000000Y
Part Number Description Manufacturer Compare
SIT9365AE-2B3-33E125.000000 LVDS Output Clock Oscillator, 125MHz Nom, PQFD-6 SiTime Corporation SIT9121AC-2B3-33E125.000000 vs SIT9365AE-2B3-33E125.000000
SIT9365AI-2C3-33E125.000000 LVDS Output Clock Oscillator, 125MHz Nom, PQFV-6 SiTime Corporation SIT9121AC-2B3-33E125.000000 vs SIT9365AI-2C3-33E125.000000
SIT9365AI-2C3-33N125.000000 Standard Frequency Low Jitter Differential XO SiTime Corporation SIT9121AC-2B3-33E125.000000 vs SIT9365AI-2C3-33N125.000000
SIT9121AI-2B3-33N125.000000E LVDS Output Clock Oscillator, 125MHz Nom, SiTime Corporation SIT9121AC-2B3-33E125.000000 vs SIT9121AI-2B3-33N125.000000E
SIT9365AC-2C3-33E125.000000 Standard Frequency Low Jitter Differential XO SiTime Corporation SIT9121AC-2B3-33E125.000000 vs SIT9365AC-2C3-33E125.000000

Related Parts for SIT9121AC-2B3-33E125.000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9121AC-2B3-33E125.000000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9121AC-2B3-33E125.0000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9121AC-2B3-33E125.0000... would you like to use for your alert(s)?
  • Please alert me when SIT9121AC-2B3-33E125.0000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9121AC-2B3-33E125.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9121AC-2B3-33E125.0000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9121AC-2B3-33E125.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9121AC-2B3-33E125.0000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9121AC-2B3-33E125.000000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: