Part Details for SIT9121AC-2B2-25E74.250000 by SiTime Corporation
Overview of SIT9121AC-2B2-25E74.250000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9121AC-1B2-33E125.000000 | SiTime | SIT9121AC-1B2-33E125.000000 | |
SIT9121AC-2C1-33E125.000000 | SiTime | SIT9121AC-2C1-33E125.000000 | |
SIT9121AC-2CF-33S125.000000 | SiTime | SIT9121AC-2CF-33S125.000000 |
Price & Stock for SIT9121AC-2B2-25E74.250000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84148280
|
Verical | Oscillator MEMS 74.25MHz ±25ppm (Stability) LVDS 55% 2.5V 6-Pin QFN SMD Bulk Min Qty: 19 Package Multiple: 1 Date Code: 2205 | Americas - 15769 |
|
$3.4855 / $3.9038 | Buy Now |
DISTI #
C1S715211101517
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 17450 |
|
$3.3200 / $5.3500 | Buy Now |