Part Details for SIT9121AC-1D3-25E123.520000T by SiTime Corporation
Overview of SIT9121AC-1D3-25E123.520000T by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9121AC-1D3-25E123.520000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9121AC-1D3-25E1
|
Avnet Americas | ULTRA PERFORMANCE DIFFERENTIAL OSCILLATOR, -20 TO 70C, 7050, 50PPM, 2.5V, 123.52MHZ, OE, LVPECL, SMD - Tape and Reel (Alt: SIT9121AC-1D3-25E1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.5594 / $2.8650 | Buy Now |
DISTI #
788-1D325E123520000T
|
Mouser Electronics | Standard Clock Oscillators -20 to 70C, 7050, 50ppm, 2.5V, 123.52MHz, OE, LVPECL, T&R RoHS: Compliant | 0 |
|
$2.7100 | Order Now |
Part Details for SIT9121AC-1D3-25E123.520000T
SIT9121AC-1D3-25E123.520000T CAD Models
SIT9121AC-1D3-25E123.520000T Part Data Attributes
|
SIT9121AC-1D3-25E123.520000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9121AC-1D3-25E123.520000T
SiTime Corporation
LVPECL Output Clock Oscillator, 123.52MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 123.52 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |