Part Details for SIT9121AC-1D2-33S148.350000 by SiTime Corporation
Overview of SIT9121AC-1D2-33S148.350000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106123-500000ELF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 5ACP PF, Vertical, Receptacle. | |
10106123-5000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5ACP PF, Vertical, Receptacle. |
Price & Stock for SIT9121AC-1D2-33S148.350000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85741206
|
Verical | Oscillator MEMS 148.35MHz ±25ppm (Stability) LVPECL 55% 3.3V 6-Pin QFN SMD Bulk Min Qty: 24 Package Multiple: 1 Date Code: 2210 | Americas - 27294 |
|
$2.6522 / $2.9705 | Buy Now |