Part Details for SIT9121AC-1CF-33E100.300000X by SiTime Corporation
Overview of SIT9121AC-1CF-33E100.300000X by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9121AC-1CF-33E100.300000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9121AC-1CF-33E1
|
Avnet Americas | ULTRA PERFORMANCE DIFFERENTIAL OSCILLATOR, -20 TO 70C, 5032, 10PPM, 3.3V, 100.3MHZ, OE, LVPECL, SMD - Tape and Reel (Alt: SIT9121AC-1CF-33E1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.0256 / $4.7804 | Buy Now |
DISTI #
788-SIT9121ACCF33100
|
Mouser Electronics | Standard Clock Oscillators -20 to 70C, 5032, 10ppm, 3.3V, 100.3MHz, OE, LVPECL, 250 pcs T&R 12/16 mm RoHS: Compliant | 0 |
|
$4.1200 / $4.4600 | Order Now |
Part Details for SIT9121AC-1CF-33E100.300000X
SIT9121AC-1CF-33E100.300000X CAD Models
SIT9121AC-1CF-33E100.300000X Part Data Attributes:
|
SIT9121AC-1CF-33E100.300000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9121AC-1CF-33E100.300000X
SiTime Corporation
LVPECL Output Clock Oscillator, 100.3MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100.3 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |