Part Details for SIT9121AC-1BF-33S26.000000 by SiTime Corporation
Overview of SIT9121AC-1BF-33S26.000000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9121AC-2D2-25N220.000000 | SiTime | SIT9121AC-2D2-25N220.000000 | |
SIT9121AC-1B2-33E125.000000 | SiTime | SIT9121AC-1B2-33E125.000000 | |
SIT9121AC-2B3-33E1.000000 | SiTime | SIT9121AC-2B3-33E1.000000 |
Price & Stock for SIT9121AC-1BF-33S26.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84147637
|
Verical | Oscillator MEMS 26MHz ±10ppm (Stability) LVPECL 55% 3.3V 6-Pin QFN SMD Bulk Min Qty: 17 Package Multiple: 1 Date Code: 2212 | Americas - 38640 |
|
$3.8747 / $4.3396 | Buy Now |
DISTI #
C1S715210915807
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 38960 |
|
$3.7000 / $5.9500 | Buy Now |