Part Details for SIT9120AI-2C1-25E133.333300T by SiTime Corporation
Overview of SIT9120AI-2C1-25E133.333300T by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9120AI-2C1-XXN125.000000 | SiTime | SIT9120AI-2C1-XXN125.000000 | |
SIT9120AI-2B1-XXN125.000000 | SiTime | SIT9120AI-2B1-XXN125.000000 | |
SIT9120AI-2D3-33N200.000000 | SiTime | SIT9120AI-2D3-33N200.000000 |
Price & Stock for SIT9120AI-2C1-25E133.333300T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9120AI-2C1-25E1
|
Avnet Americas | Silicon Oscillator 133.3333MHz 2.5V 4-Pin QFN T/R - Tape and Reel (Alt: SIT9120AI-2C1-25E1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.4629 / $2.7570 | Buy Now |
Part Details for SIT9120AI-2C1-25E133.333300T
SIT9120AI-2C1-25E133.333300T CAD Models
SIT9120AI-2C1-25E133.333300T Part Data Attributes
|
SIT9120AI-2C1-25E133.333300T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9120AI-2C1-25E133.333300T
SiTime Corporation
LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 133.3333MHz Nom, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 133.3333 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC6,.12 | |
Physical Dimension | 5mm x 3.2mm x 0.75mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT9120AI-2C1-25E133.333300T
This table gives cross-reference parts and alternative options found for SIT9120AI-2C1-25E133.333300T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9120AI-2C1-25E133.333300T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9120AC-2C1-25E133.333300T | LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 133.3333MHz Nom, CMOS, | SiTime Corporation | SIT9120AI-2C1-25E133.333300T vs SIT9120AC-2C1-25E133.333300T |
SIT9120AC-2C1-25E133.333300Y | LVDS Output Clock Oscillator, 25MHz Min, 212.5MHz Max, 133.3333MHz Nom, CMOS, | SiTime Corporation | SIT9120AI-2C1-25E133.333300T vs SIT9120AC-2C1-25E133.333300Y |
SIT9120AC-2C1-25E133.333300X | LVDS Output Clock Oscillator, 133.3333MHz Nom, | SiTime Corporation | SIT9120AI-2C1-25E133.333300T vs SIT9120AC-2C1-25E133.333300X |