Part Details for SIT9120AI-2C1-25E106.25000X by SiTime Corporation
Overview of SIT9120AI-2C1-25E106.25000X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9120AI-2C1-25E106.25000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-9120I2C12E106.2X
|
Mouser Electronics | Standard Clock Oscillators 106.25MHz 20ppm 2.5V -40 to 85C RoHS: Compliant | 0 |
|
$2.3000 / $3.7300 | Order Now |
Part Details for SIT9120AI-2C1-25E106.25000X
SIT9120AI-2C1-25E106.25000X CAD Models
SIT9120AI-2C1-25E106.25000X Part Data Attributes
|
SIT9120AI-2C1-25E106.25000X
SiTime Corporation
Buy Now
|
Compare Parts:
SIT9120AI-2C1-25E106.25000X
SiTime Corporation
|
Samacsys Manufacturer | SiTime |